C0805C101F1GACTU
SMD Multilayer Ceramic Capacitor, 100 pF, 100 V, 0805 [2012 Metric], ± 1%, C0G / NP0
![KEMET C0805C101F1GACTU SMD Multilayer Ceramic Capacitor, 100 pF, 100 V, 0805 [2012 Metric], ± 1%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/07X0853-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.385 | $1,540.00 |
| Total Price | $1,540.00 | ||
| Quantity | Price |
|---|---|
| 4000+ | $0.385 |
| Quantity | Price |
|---|---|
| 4000+ | $0.428 |
| 8000+ | $0.419 |
| 12000+ | $0.411 |
| 20000+ | $0.402 |
| 40000+ | $0.394 |
| 100000+ | $0.385 |
Product Information
Product Overview
C0805C101F1GACTU is a commercial grade, C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
- 100pF capacitance and ±1% capacitance tolerance
- 0805 (2012 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
100pF
0805 [2012 Metric]
C0G / NP0
2.01mm
Standard Terminal
-
MSL 1 - Unlimited
100V
± 1%
C Series KEMET
1.25mm
-55°C
125°C
No SVHC (08-Jul-2021)
Alternatives for C0805C101F1GACTU
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
