| Quantity | Price |
|---|---|
| 100+ | $1.540 |
| 500+ | $1.390 |
| 1000+ | $1.210 |
| 2500+ | $1.090 |
Product Information
Product Overview
KEMET’s epoxy molded radial through-hole ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I “stable” material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C. These devices meet the flame test requirements outlined in UL Standard 94 V–0.
- Radial through-hole form factor
- Molded case
- No piezoelectric noise
- SnPb-plated lead finish (60/40)
- High thermal stability
- No capacitance change with respect to applied rated DC voltage
- Meet the flame test requirements outlined in UL Standard 94 V–0
Technical Specifications
0.01µF
± 10%
C0G / NP0
Radial Leaded
-
2.29mm
-55°C
-
100V
Radial Leaded
5mm
C062C LDD Comm Series
7.37mm
7.37mm
125°C
Lead
Technical Docs (3)
Alternatives for C062C103K1G5CA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate