C0603X223K5RACTU
SMD Multilayer Ceramic Capacitor, C Series, 0.022 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R
![KEMET C0603X223K5RACTU SMD Multilayer Ceramic Capacitor, C Series, 0.022 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/60M0258-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.260 | $0.00 |
| Total Price | $1.26 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.469 |
| 25+ | $0.285 |
| 100+ | $0.193 |
| 250+ | $0.174 |
| 500+ | $0.155 |
| 1000+ | $0.152 |
| 2500+ | $0.149 |
| 5000+ | $0.146 |
| Quantity | Price |
|---|---|
| 4000+ | $1.260 |
| 5000+ | $1.190 |
| 10000+ | $1.040 |
| 20000+ | $0.923 |
| 30000+ | $0.851 |
| 50000+ | $0.773 |
Product Information
Product Overview
C0603X223K5RACTU is a commercial grade, flexible termination system (FT-CAP) X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (automobile battery line) and circuits that cannot be fused to open. Markets include consumer, medical, industrial (power supply), automotive, aerospace and telecom.
- 0.022µF capacitance and ±10% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Superior flex performance (up to 5mm)
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.022µF
0603 [1608 Metric]
X7R
1.6mm
Flexible Termination
125°C
MSL 1 - Unlimited
50V
± 10%
X Series FT-CAP Series
0.85mm
-55°C
-
No SVHC (08-Jul-2021)
Alternatives for C0603X223K5RACTU
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
