Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC0603H472J1GACTU
Newark Part No.79R6116
Product RangeHT 200°C Series
Your Part Number
Technical Datasheet
Packaging Options
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.340 |
| 25+ | $1.260 |
| 50+ | $1.200 |
| 100+ | $1.130 |
| 250+ | $1.060 |
| 500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603H472J1GACTU
Newark Part No.79R6116
Product RangeHT 200°C Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeHT 200°C Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
200°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
HT 200°C Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for C0603H472J1GACTU
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability