C0603C682K5RACTU
SMD Multilayer Ceramic Capacitor, C Series, 6800 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R
![KEMET C0603C682K5RACTU SMD Multilayer Ceramic Capacitor, C Series, 6800 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 4000 | $0.011 | $44.00 |
| Total Price | $44.00 | ||
| Quantity | Price |
|---|---|
| 4000+ | $0.011 |
| Quantity | Price |
|---|---|
| 4000+ | $0.011 |
| 10000+ | $0.008 |
Product Information
Product Overview
C0603C682K5RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 6800pF capacitance and ±10% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
6800pF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
-
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
0.85mm
-55°C
125°C
No SVHC (19-Jan-2021)
Alternatives for C0603C682K5RACTU
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
