![KEMET C0603C274K8RACTU SMD Multilayer Ceramic Capacitor, 0.27 µF, 10 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.142 | $568.00 |
| Total Price | $568.00 | ||
| Quantity | Price |
|---|---|
| 4000+ | $0.142 |
| 8000+ | $0.139 |
| 12000+ | $0.136 |
| 20000+ | $0.133 |
| 40000+ | $0.131 |
| 100000+ | $0.128 |
| 200000+ | $0.125 |
| 400000+ | $0.122 |
| Quantity | Price |
|---|---|
| 4000+ | $0.134 |
| 8000+ | $0.131 |
| 12000+ | $0.129 |
| 20000+ | $0.126 |
| 40000+ | $0.123 |
| 100000+ | $0.121 |
Product Information
Product Overview
C0603C274K8RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.27µF capacitance and ±10% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.27µF
0603 [1608 Metric]
X7R
1.6mm
Wraparound
-
MSL 1 - Unlimited
10V
± 10%
C Series KEMET
0.85mm
-55°C
125°C
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
