![KEMET C0603C271K5RACTU SMD Multilayer Ceramic Capacitor, 270 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.112 | $448.00 |
| Total Price | $448.00 | ||
| Quantity | Price |
|---|---|
| 4000+ | $0.112 |
| 8000+ | $0.110 |
| 12000+ | $0.108 |
| 20000+ | $0.105 |
| 40000+ | $0.103 |
| 100000+ | $0.101 |
| 200000+ | $0.099 |
| 400000+ | $0.096 |
| Quantity | Price |
|---|---|
| 4000+ | $0.060 |
| 8000+ | $0.058 |
| 12000+ | $0.057 |
| 20000+ | $0.056 |
| 40000+ | $0.055 |
| 100000+ | $0.053 |
Product Information
Product Overview
C0603C271K5RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 270pF capacitance and ±10% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
270pF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
-
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
0.85mm
-55°C
125°C
No SVHC (04-Feb-2026)
Alternatives for C0603C271K5RACTU
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
