C0603C270J5GACTU
SMD Multilayer Ceramic Capacitor, C Series, 27 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0
![KEMET C0603C270J5GACTU SMD Multilayer Ceramic Capacitor, C Series, 27 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 4000 | $0.010 | $40.00 |
| Total Price | $40.00 | ||
| Quantity | Price |
|---|---|
| 4000+ | $0.010 |
| Quantity | Price |
|---|---|
| 4000+ | $0.010 |
| 5000+ | $0.009 |
| 10000+ | $0.007 |
Product Information
Product Overview
C0603C270J5GACTU is a commercial grade, C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
- 27pF capacitance and ±5% capacitance tolerance
- 0603 (1608 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
27pF
0603 [1608 Metric]
C0G / NP0
1.6mm
Standard Terminal
-55°C
MSL 1 - Unlimited
50V
± 5%
C Series KEMET
0.85mm
-
125°C
No SVHC (17-Jan-2023)
Alternatives for C0603C270J5GACTU
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
