C0603C105K3PACTU
SMD Multilayer Ceramic Capacitor, C Series, 1 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R
![KEMET C0603C105K3PACTU SMD Multilayer Ceramic Capacitor, C Series, 1 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.015 | $0.00 |
| Total Price | $0.02 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.200 |
| 25+ | $0.112 |
| 100+ | $0.069 |
| 250+ | $0.060 |
| 500+ | $0.051 |
| 1000+ | $0.050 |
| 2500+ | $0.049 |
| 5000+ | $0.048 |
| Quantity | Price |
|---|---|
| 4000+ | $0.015 |
Product Information
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Technical Specifications
1µF
0603 [1608 Metric]
X5R
1.6mm
Standard Terminal
-55°C
MSL 1 - Unlimited
25V
± 10%
C Series KEMET
0.85mm
-
85°C
No SVHC (08-Jul-2021)
Alternatives for C0603C105K3PACTU
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
