Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C104M3RACTM SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0603 [1608 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603C104M3RACTMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel07J4471
Cut Tape95C2245
Product RangeC Series KEMET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.015 | $60.00 |
| Total Price | $60.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.015 |
| 8000+ | $0.014 |
| 12000+ | $0.013 |
| 20000+ | $0.012 |
| 40000+ | $0.011 |
| 100000+ | $0.010 |
| 200000+ | $0.009 |
| 400000+ | $0.008 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.016 |
| 8000+ | $0.015 |
| 12000+ | $0.014 |
| 20000+ | $0.013 |
| 40000+ | $0.012 |
| 100000+ | $0.011 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C104M3RACTMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel07J4471
Cut Tape95C2245
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.1µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603C104M3RACTM
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
