Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC052K104K5X5CATRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel01H9544
Cut Tape07X0739
Product RangeCK05 Series, MIL-C-11015/18 Series
Also Known AsCK05BX104K7301
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.800 | $1,600.00 |
| Total Price | $1,600.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.800 |
| 4000+ | $0.747 |
| 6000+ | $0.746 |
| 10000+ | $0.745 |
| 20000+ | $0.730 |
| 50000+ | $0.715 |
| 100000+ | $0.700 |
| 200000+ | $0.685 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.690 |
| 4000+ | $0.651 |
| 6000+ | $0.638 |
| 10000+ | $0.625 |
| 20000+ | $0.612 |
| 50000+ | $0.599 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC052K104K5X5CATRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel01H9544
Cut Tape07X0739
Product RangeCK05 Series, MIL-C-11015/18 Series
Also Known AsCK05BX104K7301
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeCK05 Series, MIL-C-11015/18 Series
Product Diameter-
Qualification-
Product Length4.83mm
Product Width2.29mm
Product Height5.973mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Terminals
PC Pin
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Length
4.83mm
Product Height
5.973mm
Operating Temperature Max
125°C
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Product Range
CK05 Series, MIL-C-11015/18 Series
Qualification
-
Product Width
2.29mm
Operating Temperature Min
-55°C
SVHC
Lead (04-Feb-2026)
Alternatives for C052K104K5X5CATR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
