Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC052K103K1X5CATRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel78H6631
Cut Tape07X0738
Product RangeCK05 Series, MIL-C-11015/18 Series
Also Known AsCK05BX103K7301
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.648 | $1,296.00 |
| Total Price | $1,296.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.648 |
| 4000+ | $0.603 |
| 6000+ | $0.589 |
| 10000+ | $0.576 |
| 20000+ | $0.562 |
| 50000+ | $0.548 |
| 100000+ | $0.537 |
| 200000+ | $0.526 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.544 |
| 4000+ | $0.523 |
| 6000+ | $0.513 |
| 10000+ | $0.502 |
| 20000+ | $0.492 |
| 50000+ | $0.481 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC052K103K1X5CATRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel78H6631
Cut Tape07X0738
Product RangeCK05 Series, MIL-C-11015/18 Series
Also Known AsCK05BX103K7301
Technical Datasheet
Capacitance0.01µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeCK05 Series, MIL-C-11015/18 Series
Product Diameter-
Product Length4.83mm
Product Width2.29mm
Product Height5.973mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.29mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Range
CK05 Series, MIL-C-11015/18 Series
Product Length
4.83mm
Product Height
5.973mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
