Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC0402C110J5GACTU
Newark Part No.
Full Reel07J4437
Re-Reel29T8924
Cut Tape29T8924
Product RangeC Series KEMET
Also Known AsC0402C110J5GAC7867
Your Part Number
Technical Datasheet
29,020 In Stock
Need more?
10000 Delivery in 1-3 Business Days(US stock)
19020 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.37 |
| 10+ | $0.16 |
| 25+ | $0.15 |
| 50+ | $0.14 |
| 100+ | $0.14 |
| 250+ | $0.12 |
| 500+ | $0.10 |
| 1000+ | $0.08 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.09 |
| 20000+ | $0.08 |
| 30000+ | $0.08 |
| 50000+ | $0.07 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C110J5GACTU
Newark Part No.
Full Reel07J4437
Re-Reel29T8924
Cut Tape29T8924
Product RangeC Series KEMET
Also Known AsC0402C110J5GAC7867
Technical Datasheet
Capacitance11pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
11pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for C0402C110J5GACTU
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability