Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoB-20F-28Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.19X1431
Product RangeB-20 Series
Also Known AsUECB200F280000
Your Part Number
67,332 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.266 |
| 10+ | $0.151 |
| 25+ | $0.140 |
| 50+ | $0.130 |
| 100+ | $0.119 |
| 500+ | $0.107 |
| 1000+ | $0.096 |
| 2500+ | $0.094 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-20F-28Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.19X1431
Product RangeB-20 Series
Also Known AsUECB200F280000
Technical Datasheet
Outer Diameter2.8mm
Product Length3mm
Inner Diameter1.3mm
Frequency Min-
Frequency Max100MHz
Impedance-
Product RangeB-20 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
2.8mm
Inner Diameter
1.3mm
Frequency Max
100MHz
Product Range
B-20 Series
Product Length
3mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
