Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK12530
Newark Part No.34M6627
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.920 |
| 25+ | $10.410 |
| 50+ | $10.140 |
Price for:Each
Minimum: 1
Multiple: 1
$11.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK12530
Newark Part No.34M6627
Technical Datasheet
Lock TypeKeyed
Width30mm
Shackle Clearance - Horizontal16mm
Shackle Clearance - Vertical16mm
Shackle Diameter4.8mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
16mm
Shackle Diameter
4.8mm
Product Range
-
Width
30mm
Shackle Clearance - Vertical
16mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for K12530
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate