Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | WC-490Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69C6459 |
| Your Part Number |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $668.950 |
| 2+ | $622.110 |
| 5+ | $601.210 |
Price for:Each
Minimum: 1
Multiple: 1
$668.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | WC-490Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69C6459 |
| Crimp Tool Type | Ratchet |
| For Use With | JST SZH-003T-P0.5 32-28AWG Contacts |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The WC-490 from JST is a green colour hand crimping tool. This ergonomically designed parallel action hand tool is designed specifically to crimp SZH-003T-P0.5 contacts.
- Fitted with flap locator to ensure correct positioning of contact during crimping
- Ratchet mechanism for crimp conformation
- Ergonomically designed soft handles
- Precision ground style die
- Safe operation
- Fully recyclable
Applications
Industrial
Technical Specifications
| Crimp Tool Type | Ratchet |
|---|---|
| Product Range | - |
| For Use With | JST SZH-003T-P0.5 32-28AWG Contacts |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
