Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSZE-002T-P0.3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.49Y1260
Product RangeZE
Your Part Number
16,000 In Stock
128,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.021 | $0.02 |
| Total Price | $0.02 | ||
Full Reel
| Quantity | Price |
|---|---|
| 16000+ | $0.021 |
| 48000+ | $0.020 |
| 80000+ | $0.019 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSZE-002T-P0.3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.49Y1260
Product RangeZE
Technical Datasheet
Product RangeZE
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithJST ZE Series Housings
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ZE
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
JST ZE Series Housings
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for SZE-002T-P0.3
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
