| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.104 | $312.00 |
| Total Price | $312.00 | ||
| Quantity | Price |
|---|---|
| 2500+ | $0.104 |
| Quantity | Price |
|---|---|
| 3000+ | $0.109 |
| 6000+ | $0.093 |
| 12000+ | $0.084 |
| 18000+ | $0.079 |
| 30000+ | $0.072 |
Product Information
Product Overview
The NC7SV04P5X is a single Inverter from ultra-low power-A (ULP-A) series of TinyLogic®. ULP-A is ideal for applications that require extreme high-speed, high drive and low-power. This product is designed for a wide low-voltage operating range (0.9 to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low-power operation. The NC7SV04 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.
- 3.6V Over-voltage tolerant I/Os at VCC from 0.9 to 3.6V
- 1.5ns at 2.7 to 3.6V VCC Propagation delay (tPD)
- Power-OFF high-impedance inputs and outputs
- ±24mA at 3V VCC High static drive (IOH/IOL)
- Proprietary quiet series™ Noise/EMI reduction circuitry
- Ultra-low dynamic power
Applications
Industrial
Technical Specifications
NC7S04
Inverter
1Inputs
SC-70
SC-70
900mV
7404
24mA
85°C
MSL 1 - Unlimited
Inverter
Single
5Pins
7S04
7SV
3.6V
Without Schmitt Trigger Input
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NC7SV04P5X
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate