Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO CRYSTAL
Manufacturer Part NoMS1V-T1K 32.768KHZ +-20PPM 12.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel94M8459RL
Cut Tape94M8459
Product RangeMS1V-T1K
Your Part Number
9,699 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.540 | $2.54 |
| Total Price | $2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 50+ | $2.260 |
| 100+ | $2.060 |
| 250+ | $1.850 |
| 500+ | $1.640 |
| 1000+ | $1.430 |
| 2500+ | $1.320 |
| 5000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoMS1V-T1K 32.768KHZ +-20PPM 12.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel94M8459RL
Cut Tape94M8459
Product RangeMS1V-T1K
Technical Datasheet
Frequency Nom32.768kHz
Product RangeMS1V-T1K
Crystal Frequency32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder SMD, 6.1mm x 2mm Dia
No. of Pins2Pins
Crystal MountingSMD
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (17-Jan-2023)
Product Overview
The MS1V-T1K series Tuning Fork Crystal Oscillator intended for surface mounting and reflow soldering. Within the square-bodied metal-can package is a high-quality tuning fork quartz crystal resonator, manufactured with a precision high-volume photolithographic process and operating in the fundamental mode. Due to highly automated, large-volume production, the device is ideal for any consumer applications.
- Small SMT package
- Formed leads for SMD mounting
- High stability
- Low aging
- Low power consumption
- High shock and vibration resistance
Applications
Consumer Electronics, Industrial
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Product Range
MS1V-T1K
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder SMD, 6.1mm x 2mm Dia
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate