Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3542-2Copy
Newark Part No.89F358
Product RangeModel 3542 Series
Your Part Number
28 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$51.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3542-2Copy
Newark Part No.89F358
Product RangeModel 3542 Series
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage1.5kV
Current Rating5A
Wire Size AWG Max-
Insulator ColourRed
Product RangeModel 3542 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3542-2 is an insulated pin Tip Jack accepts 0.08 pin tip plugs. The pin polycarbonate molded to pin tip jack body insulation, nickel-plated steel No.8 internal tooth lock washer, nickel-plated brass hex nut, gold-plated brass pin tip jack body. Mounts in panels up to 0.25-inch thick.
- Red insulator
- 1500VDC Operating voltage
- 115°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
1.5kV
Wire Size AWG Max
-
Product Range
Model 3542 Series
For Use With
2mm Standard Tip Plug
Current Rating
5A
Insulator Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability