Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $432.110 |
Price for:Each
Minimum: 1
Multiple: 1
$432.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoSE-600Copy
Newark Part No.83F7542
Product RangeSE Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution600PPR
No. of Detents-
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingFlange Mount
Product RangeSE Series
Rotational Speed Max6000rpm
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeDual Shaft, D Type Flatted End
Shaft Length19.6mm
Shaft Diameter9.5mm
Supply Voltage Min12V
Supply Voltage Max28V
Operating Temperature Min0°C
Operating Temperature Max65°C
IP Rating-
Termination-
SVHCTo Be Advised
Product Overview
Notes
CE certified.
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
600PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
SE Series
Rotational Life Cycles
-
Shaft Type
Dual Shaft, D Type Flatted End
Shaft Diameter
9.5mm
Supply Voltage Max
28V
Operating Temperature Max
65°C
Termination
-
Encoder Type
Incremental
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
2Channels
Shaft Length
19.6mm
Supply Voltage Min
12V
Operating Temperature Min
0°C
IP Rating
-
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate