Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoH21LOBCopy
Newark Part No.52F8739
Technical Datasheet
Gap Width3.15mm
Aperture Width0.925mm
Forward Current If50mA
Reverse Voltage Vr6V
Forward Voltage1.5V
Sensor Output TypeOpen Collector
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Gap Width
3.15mm
Forward Current If
50mA
Forward Voltage
1.5V
Sensor Mounting
Panel / Chassis
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Aperture Width
0.925mm
Reverse Voltage Vr
6V
Sensor Output Type
Open Collector
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate