Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEAC305Copy
Newark Part No.44F7430
Product RangeEAC Series
Your Part Number
117 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
| 10+ | $6.060 |
| 25+ | $5.550 |
| 50+ | $5.300 |
| 100+ | $5.060 |
| 250+ | $4.420 |
| 500+ | $4.310 |
| 1000+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEAC305Copy
Newark Part No.44F7430
Product RangeEAC Series
Technical Datasheet
Product RangeEAC Series
Voltage Rating250VAC
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCNo SVHC (17-Jan-2022)
Product Overview
The EAC-305 is a 3-contact IEC panel-mount Grounding Primary Power Receptacle with a solder lug. It is designed to meet EN 60 320, as well as applicable to UL, CSA, VDE and other specifications. It can be snap-in or screw mount from the front of panel. It has orbitally riveted lugs for superior mechanical/electrical connections. Extended socket versions permit minimum behind-panel depth. It is made up of black polyester housing and cover, tin-plated copper alloy terminals.
- -55 to +65°C Thermal range
- Made in the USA
Applications
Industrial
Technical Specifications
Product Range
EAC Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Jan-2022)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate