2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  HT82K628A-40DIPLF

                                                                                                  Keyboard Encoder, 3 V to 5.25 V, DIP-40

                                                                                                  HOLTEK
                                                                                                  HOLTEK HT82K628A-40DIPLF
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerHOLTEK
                                                                                                  Manufacturer Part NoHT82K628A-40DIPLF
                                                                                                  Newark Part No.53M7845
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  HOLTEK
                                                                                                  ManufacturerHOLTEK
                                                                                                  Manufacturer Part NoHT82K628A-40DIPLF
                                                                                                  Newark Part No.53M7845
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionKeyboard Encoder
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  IC Package TypeDIP
                                                                                                  No. of Pins40Pins
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The HT82K628A-40DIPLF is a Keyboard Encoder designed for IBM PC/AT, IBM PS/2 and all compatible machines. This accepts keyboard inputs and provides a 16-character first-in-first-out buffer in which data is stored. An inexpensive RC oscillator can be used for the system clock. Simple implementation of this device is an advantage for high performance and low cost keyboard applications.

                                                                                                  • Designed for Windows 95/98/NT/2000/XP OS
                                                                                                  • Supports Windows™ keys
                                                                                                  • Supports PC/AT and PS/2 code set 1/2/3
                                                                                                  • RC oscillator
                                                                                                  • Phantom key detection
                                                                                                  • Low power consumption

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Keyboard Encoder

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  No. of Pins

                                                                                                  40Pins

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  IC Package Type

                                                                                                  DIP

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.