Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOLTEK
Manufacturer Part NoHT82K628A-40DIPLF
Newark Part No.53M7845
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT82K628A-40DIPLF
Newark Part No.53M7845
Technical Datasheet
IC FunctionKeyboard Encoder
Supply Voltage Min3V
Supply Voltage Max5.25V
IC Package TypeDIP
No. of Pins40Pins
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The HT82K628A-40DIPLF is a Keyboard Encoder designed for IBM PC/AT, IBM PS/2 and all compatible machines. This accepts keyboard inputs and provides a 16-character first-in-first-out buffer in which data is stored. An inexpensive RC oscillator can be used for the system clock. Simple implementation of this device is an advantage for high performance and low cost keyboard applications.
- Designed for Windows 95/98/NT/2000/XP OS
- Supports Windows™ keys
- Supports PC/AT and PS/2 code set 1/2/3
- RC oscillator
- Phantom key detection
- Low power consumption
Applications
Industrial
Technical Specifications
IC Function
Keyboard Encoder
Supply Voltage Max
5.25V
No. of Pins
40Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage Min
3V
IC Package Type
DIP
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate