Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No120-901Copy
Newark Part No.50F3662
Product Range120 Series
Also Known As690002376861
Your Part Number
498 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.730 |
Price for:Each
Minimum: 1
Multiple: 1
$32.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No120-901Copy
Newark Part No.50F3662
Product Range120 Series
Also Known As690002376861
Technical Datasheet
Load Current Inductive100A
Relay MountingFlange
Operating Voltage12VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product Range120 Series
SVHCTo Be Advised
Product Overview
The 120-901 is a heavy-duty Power Contactor with SPST-NO silver alloy contacts, UL94V-0 case. This 120-series contactor is durable and water-resistant. Ideal for high-temperature and high-vibration conditions. Continuous duty cycle, flange mount, 4-isolated coil terminals and standard bracket style.
- 16Ω Coil resistance at 25°C
- Coil terminals up or horizontal mounting
- -20 to 120°F Temperature range
Applications
Industrial
Notes
Must be used in coil selection for use in 12V systems where battery charging may expose coil to continuous, higher-than-rated voltage.
Technical Specifications
Load Current Inductive
100A
Operating Voltage
12VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
12V
Load Current Resistive
-
Product Range
120 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate