Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoSS-6266-06Copy
Newark Part No.29M7946
Product RangeSS-6 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoSS-6266-06Copy
Newark Part No.29M7946
Product RangeSS-6 Series
Contact Voltage VDC-
Time Min0.5s
Time Max15s
Product RangeSS-6 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingSocket
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Nom Input Voltage12VDC
Timing AdjustmentKnob
Approvals & StandardsUL
SVHCTo Be Advised
Product Overview
The SS-6266-06 is a non-programmable Time Delay Relay with ON delay function and 0.5 to 15 seconds timing range. The timing sequence must be initiated only after input power is applied to unit. Minimum required trigger switch closure time is 0.1 seconds.
- Compact, economical design
- Uses industry-standard 8-pin octal sockets
Applications
Industrial, Clock & Timing
Technical Specifications
Contact Voltage VDC
-
Time Max
15s
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
To Be Advised
Time Min
0.5s
Product Range
SS-6 Series
Contact Current
5A
Contact Voltage VAC
120V
Nom Input Voltage
12VDC
Approvals & Standards
UL
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate