| Quantity | Price |
|---|---|
| 1+ | $5,642.860 |
Product Information
Product Overview
2553A is designed calibration of traditional voltage and current measuring devices such as ammeters, voltmeters, digital multimeters and DC wattmeters. In addition, the 2553A is capable of calibrating temperature meters and controllers which measure temperature through thermocouples or Resistance Temperature Detector's (RTD). The unit supports all commonly used thermocouple types regulated by the IEC. Intuitive dials allow the user to quickly and easily adjust the output values. The device also supports both USB communication and storage, allowing it to be used as a system in a larger testbed or as a programmable output device.
- High basic accuracy (DC voltage: ±75ppm, DC current: ±120ppm)
- High stability and low noise
- High resolution
- High definition seven segment LED display for easy visualization
- Deg C and F option
- UL/CSA standard
- Dimension is 213mm (W) × 132mm (H) × 300mm (D)
Contents
Precision DC calibrator, Power cord, 366961 measurement lead, Rubber feet, Terminal plug, User’s manual.
Technical Specifications
DC Current, DC Voltage, RTD, Resistance, Thermocouple
213mm
-
5°C
-
132mm
300mm
3kg
40°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate