• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Clamp Meters
                                                                                                    Print Page

                                                                                                    CL255

                                                                                                    Clamp Meter, AC/DC Current, AC/DC Voltage, Crest Factor, Frequency, Resistance, 2 kA, 750 V, 1 kV

                                                                                                    YOKOGAWA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    YOKOGAWA CL255
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part NoCL255
                                                                                                    Newark Part No.76K2614
                                                                                                    Product RangeCL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$600.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $600.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    YOKOGAWA
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part NoCL255
                                                                                                    Newark Part No.76K2614
                                                                                                    Product RangeCL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Crest Factor, Frequency, Resistance
                                                                                                    Current Measure AC Max2kA
                                                                                                    Voltage Measure AC Max750V
                                                                                                    Voltage Measure DC Max1kV
                                                                                                    Resistance Measure Max4kohm
                                                                                                    DMM Response TypeTrue RMS
                                                                                                    Range SelectionAuto
                                                                                                    No. of Digits3.75
                                                                                                    Jaw Opening Max55mm
                                                                                                    Product RangeCL Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • Clamp-on tester with true RMS display and AC/DC current measurement
                                                                                                    • AC/DC current measurements with current ranges up to 2000A
                                                                                                    • AC/DC voltage and resistance measurements
                                                                                                    • DC output
                                                                                                    • 55mm in diameter of measurable conductor
                                                                                                    • Sleep function and data hold function
                                                                                                    • Approved for conformity to safety standards EN61010-1, EN61010-2-031, EN61010-2-032
                                                                                                    • Dimension is 105 (W) x 250 (H) x 49 (D) mm

                                                                                                    Contents

                                                                                                    Clamp-on tester, Batteries, Carrying case (93034), Output plug (98012), Test lead (98011), User's manual (IM CL250).

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Crest Factor, Frequency, Resistance

                                                                                                    Voltage Measure AC Max

                                                                                                    750V

                                                                                                    Resistance Measure Max

                                                                                                    4kohm

                                                                                                    Range Selection

                                                                                                    Auto

                                                                                                    Jaw Opening Max

                                                                                                    55mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Current Measure AC Max

                                                                                                    2kA

                                                                                                    Voltage Measure DC Max

                                                                                                    1kV

                                                                                                    DMM Response Type

                                                                                                    True RMS

                                                                                                    No. of Digits

                                                                                                    3.75

                                                                                                    Product Range

                                                                                                    CL Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.