Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $802.500 |
Price for:Each
Minimum: 1
Multiple: 1
$802.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoCL-220Copy
Newark Part No.76K2612
Technical Datasheet
DMM FunctionsAC/DC Current
Current Measure AC Max300A
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeMean Value
Range SelectionAuto
No. of Digits-
Jaw Opening Max24mm
Product Range-
SVHCTo Be Advised
Product Overview
Yokogawa CL-220 AC/DC Mini Clamp-on.
- Display : LCD (Digital display: 3999 counts)
- AC/DC current measurements with current ranges up to 300A
- Range Switching : Auto-range
- Data hold : On all range
- 24mm in diameter of measurable conductor
- Light weight & compact design
- Mean value display
- Sleep Function : Automatically powered down in about 5 minutes after the last switch operation
- Battery Life : Approx. 11 hours (continuous)
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Batteries, carrying case and User's manual.
Technical Specifications
DMM Functions
AC/DC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto
Jaw Opening Max
24mm
SVHC
To Be Advised
Current Measure AC Max
300A
Voltage Measure DC Max
-
DMM Response Type
Mean Value
No. of Digits
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate