Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $314.290 |
Price for:Each
Minimum: 1
Multiple: 1
$314.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoCL150Copy
Newark Part No.73K5732
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max2kA
Voltage Measure AC Max750V
Voltage Measure DC Max1kV
Resistance Measure Max400kohm
DMM Response TypeMean Value
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max54mm
Product Range-
SVHCTo Be Advised
Product Overview
The CL150 is a Clamp-on Tester with 54mm in diameter of measurable conductor. It automatically powered down in about 10 minutes after the last switch operation. It offers AC current measurement with current ranges up to 2000A.
- AC/DC voltage and resistance measurements
- Mean value display
- DC output function
- Data hold function
- Sleep function
- Approved for conformity to safety standards EN61010-1
- EN61010-2-031, EN61010-2-032 (CAT. m 600 V, CAT. II1000 V)
Applications
Test & Measurement, Industrial
Contents
Tester, Clamp adapter, Output cable for terminal screw, Carrying case, Output plug, Test lead, Batteries and User manual.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
750V
Resistance Measure Max
400kohm
Range Selection
Auto, Manual
Jaw Opening Max
54mm
SVHC
To Be Advised
Current Measure AC Max
2kA
Voltage Measure DC Max
1kV
DMM Response Type
Mean Value
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate