Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $585.710 |
Price for:Each
Minimum: 1
Multiple: 1
$585.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YOKOGAWA |
|---|---|
| Manufacturer Part No | CL250Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 16M5144 |
| Product Range | CL Series |
| Technical Datasheet | |
| DMM Functions | AC/DC Current, AC/DC Voltage, Resistance |
| Current Measure AC Max | 2kA |
| Voltage Measure AC Max | 750V |
| Voltage Measure DC Max | 1kV |
| Resistance Measure Max | 4kohm |
| DMM Response Type | Mean Value |
| Range Selection | Auto, Manual |
| No. of Digits | 3.75 |
| Jaw Opening Max | 55mm |
| Product Range | CL Series |
| SVHC | To Be Advised |
Product Overview
- Clamp-on tester with AC/DC current measurements
- AC/DC current measurements with current ranges up to 2000A
- AC/DC voltage and resistance measurements
- DC output
- 55mm in diameter of measurable conductor
- Mean value display
- Sleep function and data hold function
- Approved for conformity to safety standards EN61010-1, EN61010-2-031, EN61010-2-032
- Dimension is 105 (W) x 250 (H) x 49 (D) mm
Contents
Clamp-on tester, Batteries, Carrying case (93034), Output plug (98012), Test lead (98011), User's manual (IM CL250).
Technical Specifications
| DMM Functions | AC/DC Current, AC/DC Voltage, Resistance |
|---|---|
| Voltage Measure AC Max | 750V |
| Resistance Measure Max | 4kohm |
| Range Selection | Auto, Manual |
| Jaw Opening Max | 55mm |
| SVHC | To Be Advised |
| Current Measure AC Max | 2kA |
|---|---|
| Voltage Measure DC Max | 1kV |
| DMM Response Type | Mean Value |
| No. of Digits | 3.75 |
| Product Range | CL Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |