Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.060 | $0.111 |
| 10+ | $0.750 | $0.111 |
| 25+ | $0.666 | $0.111 |
| 50+ | $0.585 | $0.111 |
| 100+ | $0.496 | $0.111 |
| 500+ | $0.420 | $0.111 |
| 1000+ | $0.370 | $0.111 |
| 2500+ | $0.338 | $0.111 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHB4400Copy
Newark Part No.95B4833
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TLHB4400 is a blue High Efficiency LED for use with status lights, OFF/ON indicator, background illumination, readout lights, maintenance lights and legend light. This device has been redesigned in 1998 replacing SiC by GaN technology to meet the increasing demand for high efficiency blue LEDs. It is housed in a 3mm tinted diffused plastic package. All packing units are categorized in luminous intensity groups. That allows users to assemble LEDs with uniform appearance.
- Small mechanical tolerances
- Very high intensity
- ESD Class-1
- 5V Reverse voltage
- Halogen-free, green product
Applications
Signalling
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate