Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVC1860613W3
Newark Part No.94W7267
Your Part Number
430 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.770 |
| 10+ | $7.770 |
| 25+ | $7.410 |
| 50+ | $7.060 |
| 100+ | $6.700 |
| 300+ | $6.420 |
| 500+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$9.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVC1860613W3
Newark Part No.94W7267
Technical Datasheet
Lamp Base TypeBA9s
LED ColorWhite
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ-
Luminous Intensity7cd
Average Bulb Life100000h
Supply Voltage130VAC
Current Rating5mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VC1860613W3 is a 5mA/130VAC white LED bulb with BA9s bayonet base, T 1-3/4 bulb size, 7000mcd luminous intensity and 100000 hours average life. This lamp features extremely high brightness with low current draw, low heat generation, shock- and vibration-proof. Due to production tolerances, color temperature variations may be detected within individual consignments.
- 30° Power angle
- -40 to 85°C Ambient temperature range
Applications
LED Lighting
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
5mA
SVHC
No SVHC (21-Jan-2025)
LED Color
White
Power Rating
-
Luminous Intensity
7cd
Supply Voltage
130VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)