Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VC1860613W3  LED BULB, BA9S, WHITE, T-3 1/4

VCC (VISUAL COMMUNICATIONS COMPANY) VC1860613W3

Image is for illustrative purposes only. Please refer to product description.

VCC (VISUAL COMMUNICATIONS COMPANY) VC1860613W3

Product Overview

The VC1860613W3 is a 5mA/130VAC white LED bulb with BA9s bayonet base, T 1-3/4 bulb size, 7000mcd luminous intensity and 100000 hours average life. This lamp features extremely high brightness with low current draw, low heat generation, shock- and vibration-proof. Due to production tolerances, color temperature variations may be detected within individual consignments.
  • 30° Power angle
  • -40 to 85°C Ambient temperature range

Applications

LED Lighting

Customers Also bought

Product Information

Lamp Base Type:
BA9s
LED Color:
White
Bulb Size:
T-1 3/4 (5mm)
Power Rating:
-
Wavelength Typ:
-
Luminous Intensity:
7cd
Average Bulb Life:
100000h
Supply Voltage:
130VAC
Current Rating:
5mA
Product Range:
-
Beam Angle:
30°
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes

Applications

  • LED Lighting

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations