36 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $126.060 |
| 5+ | $117.660 |
| 10+ | $114.220 |
| 25+ | $109.820 |
| 50+ | $106.590 |
Product Information
Product Overview
The ISOBAR6ULTRA is a 6-outlet Surge Protector with 6ft cord. This isobar surge protector offers the highest level of protection attainable in a multi-outlet strip. Robust surge suppression circuits with sine-wave tracking offer extreme levels of protection against the heaviest surge conditions exceeding IEEE 587 category A & B specifications and reducing 6000V test surges to harmless levels under 35V. This isobar's unique protection system combines large toroidal chokes, ferrite rod-core inductors, HF/VHF capacitors and multiple layers of metal oxide varistors into exclusive isolated filter banks that remove EMI/RFI interference, even noise generated by other pieces of connected equipment. ISOBAR6ULTRA offers 6 outlets arranged in three filter banks to prevent system crashes, reboots and performance problems common as noisy system peripherals are powered off and on. Surge suppression rated at 3330 joules/97000 amps offers network-grade protection.
- Widely spaced NEMA 5-15 outlets accommodate up to 4 large transformer plugs without blocking outlets
- Diagnostic LEDs confirm power availability, line fault and protection status
- Network grade surge suppression rated at 3330J/97,000A
- Keyhole mounting tabs for installation
- Set of 4 outlet covers safely seal off unused outlets
- Lighted power switch with integrated circuit breaker offers power control and overload protection
- Widely spaced outlets accommodate up to 4 large transformer plugs without blocking outlets
- All-metal housing with diagnostic LEDs
- Isolated filter banks remove damaging line noise
Applications
Communications & Networking, Audio, Computers & Computer Peripherals, Industrial
Contents
ISOBAR6ULTRA Premium surge protector, Set of 4 outlet safety covers, Instruction manual.
Technical Specifications
6Outlets
15A
NEMA 5-15P
135kA
ISOBAR Series
NEMA 5-15R
120V
1.8m
3330J
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate