Print Page
Image is for illustrative purposes only. Please refer to product description.

130 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $255.440 | $31.000 |
| 25+ | $234.360 | $31.000 |
| 50+ | $216.380 | $31.000 |
| 100+ | $209.560 | $31.000 |
| 250+ | $201.500 | $31.000 |
Price for:Each
Minimum: 1
Multiple: 1
$31.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19823-RHCopy
Newark Part No.92R5058
Technical Datasheet
Cable ShieldingShielded
No. of Conductors8Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorSilver
No. of Max Strands x Strand Size11 x 0.16mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.2mm
Voltage Rating150V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for SPC19823-RH
1 Product Found
Product Overview
The SPC19823-RH is a 76.2m 8-core Flat Shielded Cable for telephones. It has bare copper stranded conductor, flame retardant silver PVC jacket and a polypropylene insulation.
- 93Ω/km at 20°C conductor resistance
- 100MΩ/km at 20°C insulation resistance
- 500VAC/1-minute Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
250ft
Jacket Color
Silver
Conductor Material
Copper
External Diameter
9.2mm
Product Range
-
No. of Conductors
8Conductor
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
11 x 0.16mm
Jacket Material
PVC
Voltage Rating
150V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability