Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.761 | $3.80 |
| Total Price | $3.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.761 |
| 10+ | $0.479 |
| 25+ | $0.423 |
| 50+ | $0.369 |
| 100+ | $0.313 |
| 250+ | $0.277 |
| 500+ | $0.240 |
| 1000+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0U1BA,115Copy
Newark Part No.
Re-Reel74M3610
Cut Tape74M3610
Product RangePESD5
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangePESD5
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PESD5V0U1BA,115 is a low capacitance bidirectional ESD protection diode designed to protect one data line from the damage caused by ESD. Suitable for computers and peripherals, audio and video equipment, cellular handsets and accessories, 10/100/1000 Ethernet, Local Area Network (LAN) equipment, communication systems, portable electronics, SIM card protection and high-speed data lines applications.
- Bidirectional ESD protection of one line
- 2.9pF low diode capacitance (Cd)
- 5nA ultra low leakage current (IRM)
- ESD protection of up to 10kV
- IEC 61000-4-2, level 4 (ESD)
- Designed in very small SOD323 (SC-76) surface-mounted device (SMD) plastic package
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
5V
Product Range
PESD5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability