Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBFS17A,215Copy
Newark Part No.70R2563
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo15V
Collector Emitter Voltage Max15V
Transition Frequency2.8GHz
Power Dissipation300mW
Power Dissipation Pd300mW
DC Collector Current25mA
Continuous Collector Current25mA
DC Current Gain hFE90hFE
Transistor Case StyleSOT-23
No. of Pins3Pins
RF Transistor CaseSOT-23
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The BFS17A is a NPN Wideband Transistor encapsulated in a plastic package. It is designed for use with wide range of RF applications such as mixers and oscillators in TV tuners equipment.
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
15V
Power Dissipation
300mW
DC Collector Current
25mA
DC Current Gain hFE
90hFE
No. of Pins
3Pins
DC Current Gain hFE Min
90hFE
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage V(br)ceo
15V
Transition Frequency
2.8GHz
Power Dissipation Pd
300mW
Continuous Collector Current
25mA
Transistor Case Style
SOT-23
RF Transistor Case
SOT-23
Transistor Mounting
Surface Mount
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate