Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoHCT-900-11Copy
Newark Part No.66K6681
Product RangeHCT-900 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMETCAL
Manufacturer Part NoHCT-900-11Copy
Newark Part No.66K6681
Product RangeHCT-900 Series
Technical Datasheet
Supply Voltage VAC115V
Heat Temperature Max932°F
Output Power-
Kit ContentsHand Held Convection Tool
Product RangeHCT-900 Series
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The HCT-900-11 is a 115V handheld Convection Tool offers a versatile rework solution for a wide variety of production and rework application challenges. It has a compact, robust design comprising of analog controls for both airflow and heat. A closed loop feedback circuit controls the temperature allowing the desired temperature to be achieved and maintained regardless of changes in the volume of airflow.
- Versatile hot air tool for soldering and desoldering applications
- Robust and compact design
- Analog controls for both airflow and heat
- Closed loop feedback circuit controls the temperature
- Unique low noise air pump (less than 45dB) provides precise airflow control
- Fully ESD compliant
Applications
Maintenance & Repair
Contents
Hand-held convection tool and Handle.
Technical Specifications
Supply Voltage VAC
115V
Output Power
-
Product Range
HCT-900 Series
SVHC
No SVHC (10-Jun-2022)
Heat Temperature Max
932°F
Kit Contents
Hand Held Convection Tool
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate