Print Page
Image is for illustrative purposes only. Please refer to product description.

365 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.484 |
| 25+ | $0.374 |
| 50+ | $0.354 |
| 100+ | $0.334 |
| 500+ | $0.294 |
| 1000+ | $0.269 |
| 5000+ | $0.238 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3002
Newark Part No.66F5624
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
Battery TerminalsSMD
Contact MaterialPhosphor Bronze
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3002 is a SMT Battery Holder for 20mm coin cell. It is made of phosphor bronze material and tin-nickel plated finishing.
- Suitable for BR2020, CL2020, BR2025, CR2025, DL2025, BR2032, CR2032, DL2032 Coin Cell
Applications
Portable Devices
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Contact Material
Phosphor Bronze
Product Range
-
Battery Terminals
SMD
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 3002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability