Low

3002 - 

Battery Contact, Coin Cell - 20mm, SMD, Phosphor Bronze, Nickel Plated Contacts

3002 - Battery Contact, Coin Cell - 20mm, SMD, Phosphor Bronze, Nickel Plated Contacts
3002 - Battery Contact, Coin Cell - 20mm, SMD, Phosphor Bronze, Nickel Plated Contacts

The actual product may differ from image shown

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
3002
Newark Part No.:
66F5624
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Coin Cell - 20mm
:
SMD
:
Phosphor Bronze
:
Nickel Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3002 is a SMT Battery Holder for 20mm coin cell. It is made of phosphor bronze material and tin-nickel plated finishing.
  • Suitable for BR2020, CL2020, BR2025, CR2025, DL2025, BR2032, CR2032, DL2032 Coin Cell

Applications

Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEYSTONE

Battery Retainer, Coin Cell - 20mm x 1, SMD

55,998 in stock

Each

1+ $0.893 100+ $0.703 500+ $0.674 1000+ $0.61 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,907 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.499 $ 0.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.554
25 + $0.466
100 + $0.369
500 + $0.31
1000 + $0.272
5000 + $0.241
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.