Print Page
Image is for illustrative purposes only. Please refer to product description.

3,990 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.842 |
| 10+ | $0.596 |
| 25+ | $0.546 |
| 50+ | $0.497 |
| 100+ | $0.447 |
| 500+ | $0.360 |
| 1000+ | $0.342 |
| 2500+ | $0.326 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The SFH615A-4 is a 1-channel 4-pin 160 to 320% CTR high reliability Phototransistor Output Optocoupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. The SFH615A features a variety of transfer ratios, low coupling capacitance and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm lead spacing.
- Excellent CTR linearity depending on forward current
- Fast switching times
- Low CTR degradation
- Low coupling capacitance
Applications
Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (16-Jan-2020)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
160%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability