Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoSB5100Copy
Newark Part No.58K2175
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCLead
Alternatives for SB5100
1 Product Found
Product Overview
The SB5100 is a Schottky Barrier Rectifier Diode for low voltage/high frequency inverters, freewheeling and polarity protection applications.
- Metal to silicon rectifier, majority carrier conduction
- Low power loss
- High efficiency
- High current capability
- High surge capacity
- Glass passivated
Applications
Automotive, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Product Range
-
Average Forward Current
5A
Diode Case Style
DO-201AD
Forward Voltage Max
850mV
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability