Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3AL-1001PCopy
Newark Part No.55T8510
Product RangeB3AL Series
Your Part Number
720 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.130 |
| 25+ | $1.980 |
| 50+ | $1.900 |
| 100+ | $1.840 |
| 250+ | $1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3AL-1001PCopy
Newark Part No.55T8510
Product RangeB3AL Series
Technical Datasheet
Switch TerminalsSolder
Product RangeB3AL Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleSquare Button
Contact Current Max50mA
Contact Voltage DC Nom5V
Actuating Force250gf
Operating Force2.45N
Contact Rating50mA at 16VDC
Switch Dimensions (L x W)6.9mm x 6mm
IP RatingIP00
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
The B3AL1001P is a long-stroke SMD Tactile Switch with SPST-NO contact arrangement and green pushbutton.
- Long stroke achieved by using a rubber plunger
- 1000000-cycle Operating life
- -40 to 90°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Voltage DC Nom
5V
Operating Force
2.45N
Switch Dimensions (L x W)
6.9mm x 6mm
Illumination
Non Illuminated
Product Range
B3AL Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
250gf
Contact Rating
50mA at 16VDC
IP Rating
IP00
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability