Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC0805ERR18J01 Wirewound Inductor, 180 nH, 0.78 ohm, 900 MHz, 400 mA, 0805 [2012 Metric], IMC-0805-01 Series](https://www.newark.com/productimages/standard/en_US/53K5152-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC0805ERR18J01Copy
Newark Part No.53K5152
Product RangeIMC-0805-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.138 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ERR18J01Copy
Newark Part No.53K5152
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance180nH
DC Resistance Max0.78ohm
Product RangeIMC-0805-01 Series
Self Resonant Frequency900MHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
180nH
Product Range
IMC-0805-01 Series
DC Current Rating
400mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.78ohm
Self Resonant Frequency
900MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate