Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $89.010 |
| 5+ | $84.920 |
| 10+ | $83.190 |
| 25+ | $82.000 |
| 50+ | $80.730 |
| 100+ | $78.400 |
Price for:Each
Minimum: 1
Multiple: 1
$89.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR100-082-010Copy
Newark Part No.51R6113
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric61mm
External Width - Metric80mm
External Depth - Metric120mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial2.4"
External Width - Imperial3.15"
External Depth - Imperial4.73"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The R100-082-010 is a thick-wall Enclosure made of aluminium die-cast. It is special developed external mounting feet made from zinc-die-cast and can be turned through 90°.
- NEMA-4X Protection rating
- Shallow lid, deep body
- Captive stainless steel lid screws
- Neoprene oil and petrol resistant gasket standard
- -40 to 80°C Temperature range
Applications
Mining, Oil & Gas, Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
61mm
External Depth - Metric
120mm
Body Color
Gray
External Height - Imperial
2.4"
External Depth - Imperial
4.73"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
80mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
3.15"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate