Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAIG LABORATORIES
Manufacturer Part NoDN5S-6N
Newark Part No.42J5218
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $40.900 |
Price for:Each
Minimum: 1
Multiple: 1
$40.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoDN5S-6N
Newark Part No.42J5218
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsContacts
Dispensing MethodAerosol
Volume-
Weight163g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DN5S-6N is a 163g DeoxIT® D-series DN5 contact cleaner spray, unique contact cleaner features rejuvenator, conductivity enhancer and lubricant. Dissolves oxidation and corrosion on metal surfaces. Fills in microscopic gaps and reseals surface for better contact to enhance flow of electricity. Chemically improves metal-to-metal connections and contacts. Improves connector performance/reliability.
- Non-drip safe on most plastics
- Excellent cleaning/deoxidizing, good protection, no ozone depletion
- Reduces arcing, RFI, wear and abrasion
- 50 ±5PSIG vapor pressure
- Concentrate has approximately 20% chemical cleaning action
- Improves conductivity and reduces intermittent connections
- 15°C boiling point
- Ethereal/hydrocarbon odor
- L-M-H adjustable valve, non-flammable
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Aerosol
Weight
163g
SVHC
No SVHC (25-Jun-2025)
Cleaner Applications
Contacts
Volume
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability