Low

DN5S-6N - 

Contact Cleaner, Spray, Aerosol, 163g

DN5S-6N - Contact Cleaner, Spray, Aerosol, 163g

The actual product may differ from image shown

Manufacturer Part No:
DN5S-6N
Newark Part No.:
42J5218
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Electrical, Electronic Components
:
Contacts
:
Aerosol
:
-
:
163g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DN5S-6N is a DeoxIT® D-Series DN5 Contact Cleaner Spray, unique contact cleaner features rejuvenator, conductivity enhancer and lubricant. Dissolves oxidation and corrosion on metal surfaces. Fills in microscopic gaps and reseals surface for better contact to enhance flow of electricity. Chemically improves metal-to-metal connections and contacts. Improves connector performance/reliability.
  • Non-drip safe on most plastics
  • Concentrate has approximately 20% chemical cleaning action
  • Excellent cleaning/deoxidizing, good protection, no ozone depletion
  • Improves conductivity and reduces intermittent connections
  • Reduces arcing, RFI, wear and abrasion
  • 15°C Boiling point
  • 50 ±5PSIG Vapor pressure
  • Ethereal/hydrocarbon odor

Applications

Industrial, Consumer Electronics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

62 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$29.41 $ 29.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $34.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.