Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2VW-5L2A-1HSCopy
Newark Part No.36K3209
Product RangeD2VW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 5+ | $6.330 |
| 10+ | $6.030 |
| 25+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2VW-5L2A-1HSCopy
Newark Part No.36K3209
Product RangeD2VW Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom125V
Product RangeD2VW Series
Contact Voltage AC Nom250V
Operating Force Max230gf
SVHCTo Be Advised
Product Overview
The D2VW-5L2A-1HS is a single-pole double-throw (SPDT) watertight miniature Snap Action Switch with solder and #187 tab terminals. This D2VW series safety interlock switch features short hinge roller lever actuator, the use of epoxy resin assures high sealing capability and is ideal for dusty places or where water is sprayed.
- 50mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- Class I degree of protection against electric shock
- 10000000 operations Minimum at 60 operations per minute mechanical life expectancy
- 1000000 operations Minimum electrical life expectancy
- 1000m/s² Maximum destruction shock resistance
- 300m/s² Maximum malfunction shock resistance
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
D2VW Series
Operating Force Max
230gf
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
125V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability